

BK/S500-100-R | |
---|---|
DigiKey Part Number | 283-2674-ND |
Manufacturer | |
Manufacturer Product Number | BK/S500-100-R |
Description | FUSE GLASS 100MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.003 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 3.8 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 158,52000 Kč | 158,52 Kč |
5 | 131,52000 Kč | 657,60 Kč |
10 | 121,37600 Kč | 1 213,76 Kč |
50 | 100,65480 Kč | 5 032,74 Kč |
100 | 92,82260 Kč | 9 282,26 Kč |
300 | 81,57097 Kč | 24 471,29 Kč |
500 | 76,78104 Kč | 38 390,52 Kč |
1 000 | 70,69077 Kč | 70 690,77 Kč |
Unit Price without VAT: | 158,52000 Kč |
---|---|
Unit Price with VAT: | 191,80920 Kč |