BK-S-8203-1X-DIN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 0
Unit Price: 115,35030 Kč
Datasheet
S-8002_T-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S-8002_T-series

BK-S-8203-1X-DIN

DigiKey Part Number
283-BK-S-8203-1X-DIN-ND
Manufacturer
Manufacturer Product Number
BK-S-8203-1X-DIN
Description
FUSE BLOCK 1/4" DIN RAIL MNT 30A
Customer Reference
Detailed Description
Fuse Block 600V 6 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.3mm x 32mm)
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
6
Voltage
600V
Orientation
Horizontal and Vertical
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes