Fuse Block 600V 6 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 600V 6 Circuit Cartridge Chassis Mount
High Voltage Fuse Holders from Eaton

BK-S-8202-1X-DIN

DigiKey Part Number
283-BK-S-8202-1X-DIN-ND
Manufacturer
Manufacturer Product Number
BK-S-8202-1X-DIN
Description
FUSE BLOCK 1/4" DIN RAIL MNT 30A
Customer Reference
Detailed Description
Fuse Block 600V 6 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.3mm x 32mm)
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
6
Voltage
Orientation
Horizontal and Vertical
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1153,92000 Kč153,92 Kč
5127,62600 Kč638,13 Kč
Unit Price without VAT:153,92000 Kč
Unit Price with VAT:186,24320 Kč