




BK/S-8202-12-R | |
|---|---|
DigiKey Part Number | 283-3896-ND |
Manufacturer | |
Manufacturer Product Number | BK/S-8202-12-R |
Description | FUSE BLOCK CART 600V CHASS MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 12 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 12 |
Packaging Bulk | Voltage |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type | Contact Material Spring Bronze |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Finish Tin-Lead |
Current Rating (Amps) 30 A | Approval Agency cURus |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,14000 Kč | 369,14 Kč |
| 10 | 320,74400 Kč | 3 207,44 Kč |
| 25 | 303,22800 Kč | 7 580,70 Kč |
| 50 | 290,59140 Kč | 14 529,57 Kč |
| 100 | 278,46500 Kč | 27 846,50 Kč |
| 300 | 272,97400 Kč | 81 892,20 Kč |
| Unit Price without VAT: | 369,14000 Kč |
|---|---|
| Unit Price with VAT: | 446,65940 Kč |





