Fuse Block 30 A 600V 10 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 30 A 600V 10 Circuit Cartridge Chassis Mount
BK-S-8202-10-R
BK-S-8202-10-R
High Voltage Fuse Holders from Eaton

BK/S-8202-10-R

DigiKey Part Number
283-BK/S-8202-10-R-ND
Manufacturer
Manufacturer Product Number
BK/S-8202-10-R
Description
FUSE BLOCK CART 600V CHASS MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 600V 10 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Block
Series
Number of Circuits
10
Packaging
Bulk
Voltage
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Contact Material
Spring Bronze
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Contact Finish
Tin-Lead
Current Rating (Amps)
30 A
Approval Agency
cURus
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50806,48280 Kč40 324,14 Kč
Manufacturers Standard Package
Unit Price without VAT:806,48280 Kč
Unit Price with VAT:975,84419 Kč

Other Suppliers on DigiKey

2In Stock
Ships from WEC