

BK-S-8102-1X-DIN | |
|---|---|
DigiKey Part Number | 283-BK-S-8102-1X-DIN-ND |
Manufacturer | |
Manufacturer Product Number | BK-S-8102-1X-DIN |
Description | FUSE BLOCK 1/4" DIN RAIL MNT 20A |
Customer Reference | |
Detailed Description | Fuse Block 600V 6 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.3mm x 32mm) | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 6 | |
Voltage | 600V | |
Orientation | Horizontal and Vertical | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |


