BK/S-8001-1-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 0
Unit Price: 57,53000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 3 811
Unit Price: 31,29000 Kč
Datasheet
Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount
BK/S-8001-1-R
BK/S-8001-1-R
High Voltage Fuse Holders from Eaton

BK/S-8001-1-R

DigiKey Part Number
283-3058-ND
Manufacturer
Manufacturer Product Number
BK/S-8001-1-R
Description
FUSE BLOCK CART 600V CHASS MNT
Customer Reference
Detailed Description
Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
BK/S-8001-1-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Block
Packaging
Bulk
Number of Circuits
1
Part Status
Obsolete
Voltage
Mounting Type
Termination Style
Solder Lug
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Contact Material
Spring Bronze
Current Rating (Amps)
30 A
Contact Finish
Tin-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/S-8002-1-REaton - Electronics Division0283-3059-ND57,53000 KčMFR Recommended
BK4-S-4001-1-REaton - Electronics Division3 811283-BK4-S-4001-1-R-ND31,29000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types