

BK/MDQ-5 | |
---|---|
DigiKey Part Number | 283-2230-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDQ-5 |
Description | FUSE GLASS 5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0265 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 282,04000 Kč | 282,04 Kč |
5 | 233,96200 Kč | 1 169,81 Kč |
10 | 215,86100 Kč | 2 158,61 Kč |
50 | 178,95880 Kč | 8 947,94 Kč |
100 | 164,98820 Kč | 16 498,82 Kč |
300 | 144,91013 Kč | 43 473,04 Kč |
500 | 136,35776 Kč | 68 178,88 Kč |
1 000 | 125,47992 Kč | 125 479,92 Kč |
Unit Price without VAT: | 282,04000 Kč |
---|---|
Unit Price with VAT: | 341,26840 Kč |