

BK/MDQ-4 | |
|---|---|
DigiKey Part Number | 283-2229-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDQ-4 |
Description | FUSE GLASS 4A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0351 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,37000 Kč | 49,37 Kč |
| 5 | 40,99400 Kč | 204,97 Kč |
| 10 | 37,82700 Kč | 378,27 Kč |
| 50 | 31,39080 Kč | 1 569,54 Kč |
| 100 | 28,95990 Kč | 2 895,99 Kč |
| 300 | 25,47163 Kč | 7 641,49 Kč |
| 500 | 23,98866 Kč | 11 994,33 Kč |
| 1 000 | 22,10438 Kč | 22 104,38 Kč |
| 5 000 | 18,23750 Kč | 91 187,50 Kč |
| Unit Price without VAT: | 49,37000 Kč |
|---|---|
| Unit Price with VAT: | 59,73770 Kč |

