


BK/MDQ-1 | |
|---|---|
DigiKey Part Number | 283-BK/MDQ-1-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDQ-1 |
Description | FUSE GLASS 1A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Fuse Type | DC Cold Resistance 0.374 Ohms |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 380,54050 Kč | 38 054,05 Kč |
| Unit Price without VAT: | 380,54050 Kč |
|---|---|
| Unit Price with VAT: | 460,45401 Kč |

