3.2 A 500 V 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-MDP-V-3-2-R

DigiKey Part Number
283-BK-MDP-V-3-2-R-ND
Manufacturer
Manufacturer Product Number
BK-MDP-V-3-2-R
Description
FUSE CERAMIC 3.2A 500VAC/250VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.2 A 500 V 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Box
Breaking Capacity @ Rated Voltage
1.5kA AC, 2kA DC
Part Status
Active
Melting I²t
17.5
Mounting Type
Through Hole
Approval Agency
UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
Voltage Rating - AC
500 V
DC Cold Resistance
45.1 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
522,09000 Kč110,45 Kč
1020,36800 Kč203,68 Kč
5016,89920 Kč844,96 Kč
10015,59100 Kč1 559,10 Kč
30013,71870 Kč4 115,61 Kč
50012,92300 Kč6 461,50 Kč
1 00011,91217 Kč11 912,17 Kč
5 0009,83970 Kč49 198,50 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč