
BK-MDP-V-20-R | |
|---|---|
DigiKey Part Number | 283-BK-MDP-V-20-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-MDP-V-20-R |
Description | FUSE CERAMIC 20A 500VAC/250VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 A 500 V 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Box | Breaking Capacity @ Rated Voltage 1kA AC, 2kA DC |
Part Status Active | Melting I²t 375.0 |
Mounting Type Through Hole | Approval Agency UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.0035 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 5 | 41,53400 Kč | 207,67 Kč |
| 10 | 38,32100 Kč | 383,21 Kč |
| 50 | 31,79100 Kč | 1 589,55 Kč |
| 100 | 29,32580 Kč | 2 932,58 Kč |
| 300 | 25,79393 Kč | 7 738,18 Kč |
| 500 | 24,29216 Kč | 12 146,08 Kč |
| 1 000 | 22,38408 Kč | 22 384,08 Kč |
| 5 000 | 18,46812 Kč | 92 340,60 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |

