15 A 500 V 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-MDP-V-15-R

DigiKey Part Number
283-BK-MDP-V-15-R-ND
Manufacturer
Manufacturer Product Number
BK-MDP-V-15-R
Description
FUSE CERAMIC 15A 500VAC/250VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 A 500 V 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Box
Breaking Capacity @ Rated Voltage
1kA AC, 2kA DC
Part Status
Active
Melting I²t
300.0
Mounting Type
Through Hole
Approval Agency
UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
Voltage Rating - AC
500 V
DC Cold Resistance
0.0053 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
143,26000 Kč43,26 Kč
535,86400 Kč179,32 Kč
1033,11400 Kč331,14 Kč
5027,46960 Kč1 373,48 Kč
10025,34250 Kč2 534,25 Kč
30022,29217 Kč6 687,65 Kč
50020,99548 Kč10 497,74 Kč
1 00019,34798 Kč19 347,98 Kč
5 00015,96793 Kč79 839,65 Kč
Manufacturers Standard Package
Unit Price without VAT:43,26000 Kč
Unit Price with VAT:52,34460 Kč