1 A 500 V 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-MDP-V-1-R

DigiKey Part Number
283-BK-MDP-V-1-R-ND
Manufacturer
Manufacturer Product Number
BK-MDP-V-1-R
Description
FUSE CERAMIC 1A 500VAC/250VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 A 500 V 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Box
Breaking Capacity @ Rated Voltage
1.5kA AC, 2kA DC
Part Status
Active
Melting I²t
0.9
Mounting Type
Through Hole
Approval Agency
UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
Voltage Rating - AC
500 V
DC Cold Resistance
375 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
533,63800 Kč168,19 Kč
1031,03500 Kč310,35 Kč
5025,74360 Kč1 287,18 Kč
10023,74870 Kč2 374,87 Kč
30020,89090 Kč6 267,27 Kč
50019,67554 Kč9 837,77 Kč
1 00018,13261 Kč18 132,61 Kč
5 00014,96645 Kč74 832,25 Kč
Manufacturers Standard Package
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč