


BK/MDL-3-2/10-R | |
|---|---|
DigiKey Part Number | 283-3049-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-3-2/10-R |
Description | FUSE GLASS 3.2A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.2 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 5 | 38,93000 Kč | 194,65 Kč |
| 10 | 35,92800 Kč | 359,28 Kč |
| 50 | 29,80460 Kč | 1 490,23 Kč |
| 100 | 27,49690 Kč | 2 749,69 Kč |
| 300 | 24,18550 Kč | 7 255,65 Kč |
| 500 | 22,77738 Kč | 11 388,69 Kč |
| 1 000 | 20,98918 Kč | 20 989,18 Kč |
| 5 000 | 17,31961 Kč | 86 598,05 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |











