


BK/MDL-3/10-R | |
|---|---|
DigiKey Part Number | 283-2746-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-3/10-R |
Description | FUSE GLASS 300MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.412 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 2.046 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,89000 Kč | 33,89 Kč |
| 5 | 28,12200 Kč | 140,61 Kč |
| 10 | 25,95500 Kč | 259,55 Kč |
| 50 | 21,53000 Kč | 1 076,50 Kč |
| 100 | 19,86490 Kč | 1 986,49 Kč |
| 300 | 17,47640 Kč | 5 242,92 Kč |
| 500 | 16,46110 Kč | 8 230,55 Kč |
| 1 000 | 15,17179 Kč | 15 171,79 Kč |
| 5 000 | 12,52690 Kč | 62 634,50 Kč |
| Unit Price without VAT: | 33,89000 Kč |
|---|---|
| Unit Price with VAT: | 41,00690 Kč |
















