


BK/MDA-V-30-R | |
|---|---|
DigiKey Part Number | 283-3855-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDA-V-30-R |
Description | FUSE CERM 30A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA AC, 10kA DC | |
Melting I²t | 1096.7 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | Black | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.00243 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,31000 Kč | 89,31 Kč |
| 5 | 74,07800 Kč | 370,39 Kč |
| 10 | 68,37000 Kč | 683,70 Kč |
| 50 | 56,70800 Kč | 2 835,40 Kč |
| 100 | 52,30600 Kč | 5 230,60 Kč |
| 300 | 45,98577 Kč | 13 795,73 Kč |
| 500 | 43,29764 Kč | 21 648,82 Kč |
| 1 000 | 39,88039 Kč | 39 880,39 Kč |
| 5 000 | 33,85106 Kč | 169 255,30 Kč |
| Unit Price without VAT: | 89,31000 Kč |
|---|---|
| Unit Price with VAT: | 108,06510 Kč |


