15 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/MDA-V-15-R

DigiKey Part Number
283-3852-ND
Manufacturer
Manufacturer Product Number
BK/MDA-V-15-R
Description
FUSE CERAMIC 15A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
750A
Melting I²t
336.82
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
Black
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
DC Cold Resistance
0.00553 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,92000 Kč81,92 Kč
568,00000 Kč340,00 Kč
1062,72400 Kč627,24 Kč
5052,03500 Kč2 601,75 Kč
10047,99650 Kč4 799,65 Kč
30042,20113 Kč12 660,34 Kč
50039,73544 Kč19 867,72 Kč
1 00036,60151 Kč36 601,51 Kč
5 00030,79725 Kč153 986,25 Kč
Manufacturers Standard Package
Unit Price without VAT:81,92000 Kč
Unit Price with VAT:99,12320 Kč