
BK/HVP-R | |
|---|---|
DigiKey Part Number | 283-BK/HVP-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/HVP-R |
Description | FUSEHOLDER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 480V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 30 A | Contact Finish Tin |
For Use With/Related Products 6.3mm x 32mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,66000 Kč | 232,66 Kč |
| 5 | 192,97200 Kč | 964,86 Kč |
| 10 | 178,08400 Kč | 1 780,84 Kč |
| 50 | 147,64540 Kč | 7 382,27 Kč |
| 100 | 136,13420 Kč | 13 613,42 Kč |
| 300 | 119,59130 Kč | 35 877,39 Kč |
| 500 | 112,54634 Kč | 56 273,17 Kč |
| 1 000 | 103,58649 Kč | 103 586,49 Kč |
| Unit Price without VAT: | 232,66000 Kč |
|---|---|
| Unit Price with VAT: | 281,51860 Kč |



