
BK/HVP-CC-R | |
|---|---|
DigiKey Part Number | 283-BK/HVP-CC-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/HVP-CC-R |
Description | BUSS FUSEHOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 480V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 30 A | Contact Finish Tin |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,00000 Kč | 303,00 Kč |
| 5 | 251,43000 Kč | 1 257,15 Kč |
| 10 | 231,98600 Kč | 2 319,86 Kč |
| 50 | 192,32060 Kč | 9 616,03 Kč |
| 100 | 177,30080 Kč | 17 730,08 Kč |
| 300 | 155,71277 Kč | 46 713,83 Kč |
| 500 | 146,51732 Kč | 73 258,66 Kč |
| 1 000 | 134,82039 Kč | 134 820,39 Kč |
| Unit Price without VAT: | 303,00000 Kč |
|---|---|
| Unit Price with VAT: | 366,63000 Kč |

