Fuse Holder 20 A 600V 1 Circuit Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/HVI-R

DigiKey Part Number
283-BK/HVI-R-ND
Manufacturer
Manufacturer Product Number
BK/HVI-R
Description
600V INLINE FUSE HOLDER CRIMP BU
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 600V 1 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Orientation
Horizontal and Vertical
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Termination Style
Crimp
Current Rating (Amps)
20 A
Contact Material
Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 195,63000 Kč1 195,63 Kč
5991,90400 Kč4 959,52 Kč
20843,68900 Kč16 873,78 Kč
60741,33083 Kč44 479,85 Kč
100697,75300 Kč69 775,30 Kč
260622,41627 Kč161 828,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 195,63000 Kč
Unit Price with VAT:1 446,71230 Kč