



BK/HTB-94I-R | |
|---|---|
DigiKey Part Number | 283-BK/HTB-94I-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/HTB-94I-R |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20 A |
Mfr | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Termination Style Quick Connect - 0.187" (4.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 165,16820 Kč | 16 516,82 Kč |
| Unit Price without VAT: | 165,16820 Kč |
|---|---|
| Unit Price with VAT: | 199,85352 Kč |



