




BK/HTB-92I-R | |
|---|---|
DigiKey Part Number | 283-3842-ND |
Manufacturer | |
Manufacturer Product Number | BK/HTB-92I-R |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20 A |
Mfr | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Termination Style Quick Connect - 0.187" (4.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,09000 Kč | 149,09 Kč |
| 5 | 123,67800 Kč | 618,39 Kč |
| 10 | 114,10300 Kč | 1 141,03 Kč |
| 50 | 94,63800 Kč | 4 731,90 Kč |
| 100 | 87,27610 Kč | 8 727,61 Kč |
| 300 | 76,70080 Kč | 23 010,24 Kč |
| 500 | 72,19952 Kč | 36 099,76 Kč |
| 1 000 | 66,47652 Kč | 66 476,52 Kč |
| Unit Price without VAT: | 149,09000 Kč |
|---|---|
| Unit Price with VAT: | 180,39890 Kč |



