



BK/HTB-86M-R | |
|---|---|
DigiKey Part Number | 283-5026-ND |
Manufacturer | |
Manufacturer Product Number | BK/HTB-86M-R |
Description | FUSE HLDR CART 250V 16A PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 16 A |
Mfr | For Use With/Related Products 5mm x 20mm |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Termination Style Quick Connect - 0.250" (6.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,97000 Kč | 154,97 Kč |
| 5 | 128,63400 Kč | 643,17 Kč |
| 10 | 118,70200 Kč | 1 187,02 Kč |
| 50 | 98,43860 Kč | 4 921,93 Kč |
| 100 | 90,77860 Kč | 9 077,86 Kč |
| 300 | 79,77700 Kč | 23 933,10 Kč |
| 500 | 75,09346 Kč | 37 546,73 Kč |
| 1 000 | 69,13906 Kč | 69 139,06 Kč |
| Unit Price without VAT: | 154,97000 Kč |
|---|---|
| Unit Price with VAT: | 187,51370 Kč |




