Image for BK/HTB-66M-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/HTB-66M-SP

DigiKey Part Number
283-BK/HTB-66M-SP-ND
Manufacturer
Manufacturer Product Number
BK/HTB-66M-SP
Description
FUSE HLDR CART 250V 16A PNL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
16 A
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Horizontal
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1181,63000 Kč181,63 Kč
5150,76600 Kč753,83 Kč
10139,11200 Kč1 391,12 Kč
50115,36720 Kč5 768,36 Kč
100106,38220 Kč10 638,22 Kč
30093,47610 Kč28 042,83 Kč
50087,98162 Kč43 990,81 Kč
1 00080,99412 Kč80 994,12 Kč
Manufacturers Standard Package
Unit Price without VAT:181,63000 Kč
Unit Price with VAT:219,77230 Kč