Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount
BK/HTB-64M-R
BK/HTB-64M-R

BK/HTB-64M-R

DigiKey Part Number
283-3841-ND
Manufacturer
Manufacturer Product Number
BK/HTB-64M-R
Description
FUSE HLDR CART 250V 16A PNL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
16 A
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1171,76000 Kč171,76 Kč
5142,45000 Kč712,25 Kč
10131,44700 Kč1 314,47 Kč
50109,00060 Kč5 450,03 Kč
100100,51740 Kč10 051,74 Kč
30088,32670 Kč26 498,01 Kč
50083,13696 Kč41 568,48 Kč
1 00076,53813 Kč76 538,13 Kč
Manufacturers Standard Package
Unit Price without VAT:171,76000 Kč
Unit Price with VAT:207,82960 Kč