



BK/HTB-64I-R | |
|---|---|
DigiKey Part Number | 283-BK/HTB-64I-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/HTB-64I-R |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20 A |
Mfr | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Termination Style Quick Connect - 0.187" (4.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,76000 Kč | 171,76 Kč |
| 5 | 142,45000 Kč | 712,25 Kč |
| 10 | 131,44700 Kč | 1 314,47 Kč |
| 50 | 109,00060 Kč | 5 450,03 Kč |
| 100 | 100,51740 Kč | 10 051,74 Kč |
| 300 | 88,32670 Kč | 26 498,01 Kč |
| 500 | 83,13696 Kč | 41 568,48 Kč |
| 1 000 | 76,53813 Kč | 76 538,13 Kč |
| Unit Price without VAT: | 171,76000 Kč |
|---|---|
| Unit Price with VAT: | 207,82960 Kč |



