
BK/HTB-58M-R | |
|---|---|
DigiKey Part Number | 283-BK/HTB-58M-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/HTB-58M-R |
Description | FUSE HLDR CART 250V 16A PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 16 A |
Mfr | For Use With/Related Products 5mm x 20mm |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Termination Style Quick Connect - 0.250" (6.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,20000 Kč | 147,20 Kč |
| 5 | 122,16600 Kč | 610,83 Kč |
| 10 | 112,73800 Kč | 1 127,38 Kč |
| 50 | 93,49560 Kč | 4 674,78 Kč |
| 100 | 86,22200 Kč | 8 622,20 Kč |
| 300 | 75,77617 Kč | 22 732,85 Kč |
| 500 | 71,32936 Kč | 35 664,68 Kč |
| 1 000 | 65,67607 Kč | 65 676,07 Kč |
| Unit Price without VAT: | 147,20000 Kč |
|---|---|
| Unit Price with VAT: | 178,11200 Kč |





