



BK/HTB-54M-R | |
|---|---|
DigiKey Part Number | 283-BK/HTB-54M-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/HTB-54M-R |
Description | FUSE HLDR CART 250V 16A PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 16 A |
Mfr | For Use With/Related Products 5mm x 20mm |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Termination Style Quick Connect - 0.187" (4.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,23000 Kč | 135,23 Kč |
| 5 | 112,17200 Kč | 560,86 Kč |
| 10 | 103,49900 Kč | 1 034,99 Kč |
| 50 | 85,83980 Kč | 4 291,99 Kč |
| 100 | 79,16460 Kč | 7 916,46 Kč |
| 300 | 69,57757 Kč | 20 873,27 Kč |
| 500 | 65,49780 Kč | 32 748,90 Kč |
| 1 000 | 60,31067 Kč | 60 310,67 Kč |
| Unit Price without VAT: | 135,23000 Kč |
|---|---|
| Unit Price with VAT: | 163,62830 Kč |





