



BK/HTB-52M-R | |
|---|---|
DigiKey Part Number | 283-BK/HTB-52M-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/HTB-52M-R |
Description | FUSE HLDR CART 250V 16A PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 16 A |
Mfr | For Use With/Related Products 5mm x 20mm |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Termination Style Quick Connect - 0.187" (4.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,32000 Kč | 141,32 Kč |
| 5 | 117,16800 Kč | 585,84 Kč |
| 10 | 108,11900 Kč | 1 081,19 Kč |
| 50 | 89,67400 Kč | 4 483,70 Kč |
| 100 | 82,70060 Kč | 8 270,06 Kč |
| 300 | 72,68317 Kč | 21 804,95 Kč |
| 500 | 68,42030 Kč | 34 210,15 Kč |
| 1 000 | 62,99925 Kč | 62 999,25 Kč |
| Unit Price without VAT: | 141,32000 Kč |
|---|---|
| Unit Price with VAT: | 170,99720 Kč |





