



BK/HTB-46M-R | |
|---|---|
DigiKey Part Number | 283-BK/HTB-46M-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/HTB-46M-R |
Description | FUSE HLDR CART 250V 16A PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 5mm x 20mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Termination Style Quick Connect - 0.250" (6.3mm) |
Current Rating (Amps) 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,11000 Kč | 158,11 Kč |
| 5 | 131,11200 Kč | 655,56 Kč |
| 10 | 120,99000 Kč | 1 209,90 Kč |
| 50 | 100,33260 Kč | 5 016,63 Kč |
| 100 | 92,52560 Kč | 9 252,56 Kč |
| 300 | 81,31057 Kč | 24 393,17 Kč |
| 500 | 76,53646 Kč | 38 268,23 Kč |
| 1 000 | 70,46614 Kč | 70 466,14 Kč |
| Unit Price without VAT: | 158,11000 Kč |
|---|---|
| Unit Price with VAT: | 191,31310 Kč |







