



BK/HTB-44M-R | |
|---|---|
DigiKey Part Number | 283-3369-ND |
Manufacturer | |
Manufacturer Product Number | BK/HTB-44M-R |
Description | FUSE HLDR CART 250V 16A PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 16 A |
Mfr | For Use With/Related Products 5mm x 20mm |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Termination Style Quick Connect - 0.187" (4.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 5 | 113,13800 Kč | 565,69 Kč |
| 10 | 104,38100 Kč | 1 043,81 Kč |
| 50 | 86,57060 Kč | 4 328,53 Kč |
| 100 | 79,83650 Kč | 7 983,65 Kč |
| 300 | 70,16900 Kč | 21 050,70 Kč |
| 500 | 66,05382 Kč | 33 026,91 Kč |
| 1 000 | 60,82218 Kč | 60 822,18 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |




