
BK/HTB-38M-R | |
|---|---|
DigiKey Part Number | 283-5022-ND |
Manufacturer | |
Manufacturer Product Number | BK/HTB-38M-R |
Description | FUSE HLDR CART 250V 16A PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 16 A |
Mfr | For Use With/Related Products 5mm x 20mm |
Series | Fuse Type Cartridge |
Packaging Bag | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Termination Style Quick Connect - 0.250" (6.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 5 | 111,16400 Kč | 555,82 Kč |
| 10 | 102,57500 Kč | 1 025,75 Kč |
| 50 | 85,07120 Kč | 4 253,56 Kč |
| 100 | 78,45480 Kč | 7 845,48 Kč |
| 250 | 70,45332 Kč | 17 613,33 Kč |
| 500 | 64,91196 Kč | 32 455,98 Kč |
| 1 600 | 56,49735 Kč | 90 395,76 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |




