



BK/HTB-26I-SP | |
|---|---|
DigiKey Part Number | 283-5021-ND |
Manufacturer | |
Manufacturer Product Number | BK/HTB-26I-SP |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Termination Style Quick Connect - 0.250" (6.3mm) |
Current Rating (Amps) 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,35000 Kč | 150,35 Kč |
| 5 | 124,64400 Kč | 623,22 Kč |
| 10 | 115,02700 Kč | 1 150,27 Kč |
| 50 | 95,39820 Kč | 4 769,91 Kč |
| 100 | 87,97740 Kč | 8 797,74 Kč |
| 300 | 77,31743 Kč | 23 195,23 Kč |
| 500 | 72,77990 Kč | 36 389,95 Kč |
| 1 000 | 67,00987 Kč | 67 009,87 Kč |
| Unit Price without VAT: | 150,35000 Kč |
|---|---|
| Unit Price with VAT: | 181,92350 Kč |






