
BK/HMR | |
|---|---|
DigiKey Part Number | 283-BK/HMR-ND |
Manufacturer | |
Manufacturer Product Number | BK/HMR |
Description | FUSE HLDR CART 250V 30A PNL MNT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 607,67000 Kč | 3 607,67 Kč |
| 5 | 2 991,08200 Kč | 14 955,41 Kč |
| 10 | 2 757,79300 Kč | 27 577,93 Kč |
| 50 | 2 279,76960 Kč | 113 988,48 Kč |
| 100 | 2 098,18950 Kč | 209 818,95 Kč |
| Unit Price without VAT: | 3 607,67000 Kč |
|---|---|
| Unit Price with VAT: | 4 365,28070 Kč |

