BK/HMH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 83,17730 Kč
Datasheet
Image for BK/HMH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/HMH

DigiKey Part Number
283-BK/HMH-ND
Manufacturer
Manufacturer Product Number
BK/HMH
Description
FUSE HOLDER CART 32V 20A IN LINE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 32V 1 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 0.875" L (6.35mm x 22.23mm)
Current Rating (Amps)
20 A
For Use With/Related Products
7AG, 1/4" x 7/8" (SFE-7.5, 9)
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100166,48470 Kč16 648,47 Kč
Manufacturers Standard Package
Unit Price without VAT:166,48470 Kč
Unit Price with VAT:201,44649 Kč