
BK-HKP-LW-HH-R | |
|---|---|
DigiKey Part Number | 283-BK-HKP-LW-HH-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-HKP-LW-HH-R |
Description | FUSE HOLDER 250V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.571" Dia x 0.248" L (14.50mm x 6.30mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | 6.3mm x 32mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 309,72050 Kč | 247 776,40 Kč |
| Unit Price without VAT: | 309,72050 Kč |
|---|---|
| Unit Price with VAT: | 374,76181 Kč |


