
BK/HHI-B-R | |
|---|---|
DigiKey Part Number | 283-BK/HHI-B-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/HHI-B-R |
Description | 1/4" INLINE FUSEHOLDER ROHS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal | |
Termination Style | Crimp | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 216,27790 Kč | 21 627,79 Kč |
| Unit Price without VAT: | 216,27790 Kč |
|---|---|
| Unit Price with VAT: | 261,69626 Kč |


