
BK/HFA | |
|---|---|
DigiKey Part Number | 283-BK/HFA-ND |
Manufacturer | |
Manufacturer Product Number | BK/HFA |
Description | FUSE HLDR CART 250V 20A IN LINE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Crimp | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 448,44000 Kč | 1 448,44 Kč |
| 5 | 1 201,50600 Kč | 6 007,53 Kč |
| 20 | 1 021,80450 Kč | 20 436,09 Kč |
| 60 | 897,67850 Kč | 53 860,71 Kč |
| 100 | 844,82090 Kč | 84 482,09 Kč |
| 260 | 753,42600 Kč | 195 890,76 Kč |
| Unit Price without VAT: | 1 448,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 752,61240 Kč |


