


BK/GMD-1.25-R | |
|---|---|
DigiKey Part Number | 283-2913-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMD-1.25-R |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 16.0 |
Mounting Type Requires Holder | Approval Agency CSA, PSE/JET, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.1995 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 5 | 29,86000 Kč | 149,30 Kč |
| 10 | 27,54900 Kč | 275,49 Kč |
| 50 | 22,86260 Kč | 1 143,13 Kč |
| 100 | 21,09250 Kč | 2 109,25 Kč |
| 300 | 18,55593 Kč | 5 566,78 Kč |
| 500 | 17,47790 Kč | 8 738,95 Kč |
| 1 000 | 16,10820 Kč | 16 108,20 Kč |
| 5 000 | 13,29858 Kč | 66 492,90 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |











