


BK/GMC-125-R | |
|---|---|
DigiKey Part Number | 283-2889-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMC-125-R |
Description | FUSE GLASS 125MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.014 | |
Approval Agency | CSA, KC-MARK, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 3.4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,03000 Kč | 73,03 Kč |
| 5 | 60,46200 Kč | 302,31 Kč |
| 10 | 55,80200 Kč | 558,02 Kč |
| 50 | 46,29760 Kč | 2 314,88 Kč |
| 100 | 42,70430 Kč | 4 270,43 Kč |
| 300 | 37,55137 Kč | 11 265,41 Kč |
| 500 | 35,35938 Kč | 17 679,69 Kč |
| 1 000 | 32,57387 Kč | 32 573,87 Kč |
| 5 000 | 27,04780 Kč | 135 239,00 Kč |
| Unit Price without VAT: | 73,03000 Kč |
|---|---|
| Unit Price with VAT: | 88,36630 Kč |











