


BK/GMA-8-R | |
|---|---|
DigiKey Part Number | 283-2886-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMA-8-R |
Description | FUSE GLASS 8A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Melting I²t 280.0 |
Mounting Type Requires Holder | Approval Agency CSA, PSE, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.009 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 5 | 13,72200 Kč | 68,61 Kč |
| 10 | 12,65900 Kč | 126,59 Kč |
| 50 | 10,49860 Kč | 524,93 Kč |
| 100 | 9,68740 Kč | 968,74 Kč |
| 300 | 8,52503 Kč | 2 557,51 Kč |
| 500 | 8,03188 Kč | 4 015,94 Kč |
| 1 000 | 7,40537 Kč | 7 405,37 Kč |
| 5 000 | 6,12171 Kč | 30 608,55 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |












