


BK/GMA-7-R | |
|---|---|
DigiKey Part Number | 283-3032-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMA-7-R |
Description | FUSE GLASS 7A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Melting I²t 150.0 |
Mounting Type Requires Holder | Approval Agency CSA, PSE, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.012 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 5 | 13,06000 Kč | 65,30 Kč |
| 10 | 12,05300 Kč | 120,53 Kč |
| 50 | 9,99920 Kč | 499,96 Kč |
| 100 | 9,22860 Kč | 922,86 Kč |
| 300 | 8,12063 Kč | 2 436,19 Kč |
| 500 | 7,65084 Kč | 3 825,42 Kč |
| 1 000 | 7,05428 Kč | 7 054,28 Kč |
| 5 000 | 5,83203 Kč | 29 160,15 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |








