6 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GMA-6-R

DigiKey Part Number
283-2885-ND
Manufacturer
Manufacturer Product Number
BK/GMA-6-R
Description
FUSE GLASS 6A 125VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
45.0
Approval Agency
CSA, PSE, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.017 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 477
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,69000 Kč26,69 Kč
522,09200 Kč110,46 Kč
1020,38800 Kč203,88 Kč
5016,91380 Kč845,69 Kč
10015,60800 Kč1 560,80 Kč
30013,73217 Kč4 119,65 Kč
50012,93526 Kč6 467,63 Kč
1 00011,92346 Kč11 923,46 Kč
5 0009,84867 Kč49 243,35 Kč
Manufacturers Standard Package
Unit Price without VAT:26,69000 Kč
Unit Price with VAT:32,29490 Kč