
BK/GLR-8 | |
|---|---|
DigiKey Part Number | 283-BK/GLR-8-ND |
Manufacturer | |
Manufacturer Product Number | BK/GLR-8 |
Description | FUSE CARTRIDGE 8A 300VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 8A |
Manufacturer Eaton - Electronics Division | Voltage Rating - AC 300 VAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,59000 Kč | 197,59 Kč |
| 5 | 163,91000 Kč | 819,55 Kč |
| 10 | 151,22800 Kč | 1 512,28 Kč |
| 50 | 125,40000 Kč | 6 270,00 Kč |
| 100 | 115,63180 Kč | 11 563,18 Kč |
| 300 | 101,59603 Kč | 30 478,81 Kč |
| 500 | 95,61944 Kč | 47 809,72 Kč |
| 1 000 | 88,01984 Kč | 88 019,84 Kč |
| Unit Price without VAT: | 197,59000 Kč |
|---|---|
| Unit Price with VAT: | 239,08390 Kč |





