
BK/GLR-7 | |
|---|---|
DigiKey Part Number | 283-BK/GLR-7-ND |
Manufacturer | |
Manufacturer Product Number | BK/GLR-7 |
Description | FUSE CARTRIDGE 7A 300VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 7A |
Manufacturer Eaton - Electronics Division | Voltage Rating - AC 300 VAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 120,73850 Kč | 12 073,85 Kč |
| Unit Price without VAT: | 120,73850 Kč |
|---|---|
| Unit Price with VAT: | 146,09359 Kč |





