
BK/GLR-2 | |
|---|---|
DigiKey Part Number | 283-4976-ND |
Manufacturer | |
Manufacturer Product Number | BK/GLR-2 |
Description | FUSE CARTRIDGE 2A 300VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2A |
Manufacturer Eaton - Electronics Division | Voltage Rating - AC 300 VAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,97000 Kč | 192,97 Kč |
| 5 | 160,00400 Kč | 800,02 Kč |
| 10 | 147,65800 Kč | 1 476,58 Kč |
| 50 | 122,43520 Kč | 6 121,76 Kč |
| 100 | 112,89990 Kč | 11 289,99 Kč |
| 300 | 99,19737 Kč | 29 759,21 Kč |
| 500 | 93,36340 Kč | 46 681,70 Kč |
| 1 000 | 85,94460 Kč | 85 944,60 Kč |
| Unit Price without VAT: | 192,97000 Kč |
|---|---|
| Unit Price with VAT: | 233,49370 Kč |





