
BK/GLR-10 | |
|---|---|
DigiKey Part Number | 283-4971-ND |
Manufacturer | |
Manufacturer Product Number | BK/GLR-10 |
Description | FUSE CARTRIDGE 10A 300VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Eaton - Electronics Division | Voltage Rating - AC 300 VAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,88000 Kč | 165,88 Kč |
| 5 | 137,53600 Kč | 687,68 Kč |
| 10 | 126,91200 Kč | 1 269,12 Kč |
| 50 | 105,24200 Kč | 5 262,10 Kč |
| 100 | 97,05070 Kč | 9 705,07 Kč |
| 300 | 85,28337 Kč | 25 585,01 Kč |
| 500 | 80,27452 Kč | 40 137,26 Kč |
| 1 000 | 73,90456 Kč | 73 904,56 Kč |
| Unit Price without VAT: | 165,88000 Kč |
|---|---|
| Unit Price with VAT: | 200,71480 Kč |





