
BK/GLR-1 | |
|---|---|
DigiKey Part Number | 283-BK/GLR-1-ND |
Manufacturer | |
Manufacturer Product Number | BK/GLR-1 |
Description | FUSE CARTRIDGE 1A 300VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A |
Manufacturer Eaton - Electronics Division | Voltage Rating - AC 300 VAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 5 | 90,04000 Kč | 450,20 Kč |
| 10 | 83,08900 Kč | 830,89 Kč |
| 50 | 68,91540 Kč | 3 445,77 Kč |
| 100 | 63,56300 Kč | 6 356,30 Kč |
| 300 | 55,87567 Kč | 16 762,70 Kč |
| 500 | 52,60502 Kč | 26 302,51 Kč |
| 1 000 | 48,44680 Kč | 48 446,80 Kč |
| 5 000 | 41,85191 Kč | 209 259,55 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |





