


BK/GDC-100MA | |
|---|---|
DigiKey Part Number | 283-BK/GDC-100MA-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDC-100MA |
Description | FUSE GLASS 100MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.045 | |
Approval Agency | cULus, IMQ | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 2.8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 5 | 56,73600 Kč | 283,68 Kč |
| 10 | 52,36900 Kč | 523,69 Kč |
| 50 | 43,44480 Kč | 2 172,24 Kč |
| 100 | 40,07470 Kč | 4 007,47 Kč |
| 300 | 35,23953 Kč | 10 571,86 Kč |
| 500 | 33,18356 Kč | 16 591,78 Kč |
| 1 000 | 30,57078 Kč | 30 570,78 Kč |
| 5 000 | 25,20688 Kč | 126 034,40 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |







